MFG_MSASL105SB5225KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL105SB5225KFNA01

DigiKey Part Number
587-MSASL105SB5225KFNA01TR-ND - Tape & Reel (TR)
587-MSASL105SB5225KFNA01CT-ND - Cut Tape (CT)
587-MSASL105SB5225KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL105SB5225KFNA01
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL105SB5225KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,065
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.63800₹36.38
50₹2.46700₹123.35
100₹2.12090₹212.09
500₹1.53166₹765.83
1,000₹1.35062₹1,350.62
2,500₹1.16108₹2,902.70
5,000₹1.04678₹5,233.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.98981₹9,898.10
20,000₹0.85377₹17,075.40
30,000₹0.83750₹25,125.00
50,000₹0.79479₹39,739.50
70,000₹0.76983₹53,888.10
1,00,000₹0.76103₹76,103.00
Manufacturers Standard Package