
MSASL168SB7225KTNB25 | |
|---|---|
DigiKey Part Number | 587-MSASL168SB7225KTNB25TR-ND - Tape & Reel (TR) 587-MSASL168SB7225KTNB25CT-ND - Cut Tape (CT) 587-MSASL168SB7225KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL168SB7225KTNB25 |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL168SB7225KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.13200 | ₹91.32 |
| 50 | ₹6.44840 | ₹322.42 |
| 100 | ₹5.63780 | ₹563.78 |
| 500 | ₹4.25488 | ₹2,127.44 |
| 1,000 | ₹3.82994 | ₹3,829.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.19558 | ₹12,782.32 |
| 8,000 | ₹2.96005 | ₹23,680.40 |
| 12,000 | ₹2.84225 | ₹34,107.00 |
| 20,000 | ₹2.71167 | ₹54,233.40 |
| 28,000 | ₹2.63533 | ₹73,789.24 |
| 40,000 | ₹2.56194 | ₹1,02,477.60 |