MFG_MSASL31LAB7226MTNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL31LAB7226MTNB25

DigiKey Part Number
587-MSASL31LAB7226MTNB25TR-ND - Tape & Reel (TR)
587-MSASL31LAB7226MTNB25CT-ND - Cut Tape (CT)
587-MSASL31LAB7226MTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL31LAB7226MTNB25
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL31LAB7226MTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,010
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹22.71700₹227.17
50₹16.84280₹842.14
100₹15.05030₹1,505.03
500₹13.02880₹6,514.40
1,000₹11.08984₹11,089.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.41719₹20,834.38
4,000₹9.66667₹38,666.68
6,000₹9.06760₹54,405.60
10,000₹8.46668₹84,666.80
14,000₹8.07141₹1,12,999.74
20,000₹8.04508₹1,60,901.60
24,000₹7.66621₹1,83,989.04
48,000₹7.62399₹3,65,951.52
Manufacturers Standard Package