
MSASL32MSB7476KPNB25 | |
|---|---|
DigiKey Part Number | 587-MSASL32MSB7476KPNB25TR-ND - Tape & Reel (TR) 587-MSASL32MSB7476KPNB25CT-ND - Cut Tape (CT) 587-MSASL32MSB7476KPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32MSB7476KPNB25 |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32MSB7476KPNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹51.71800 | ₹517.18 |
| 50 | ₹39.86500 | ₹1,993.25 |
| 100 | ₹36.23070 | ₹3,623.07 |
| 500 | ₹30.06740 | ₹15,033.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.16360 | ₹28,163.60 |
| 2,000 | ₹26.59715 | ₹53,194.30 |
| 3,000 | ₹25.81252 | ₹77,437.56 |
| 5,000 | ₹24.94310 | ₹1,24,715.50 |
| 7,000 | ₹24.43457 | ₹1,71,041.99 |
| 10,000 | ₹23.94554 | ₹2,39,455.40 |