
MSASP32MAC6337MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSASP32MAC6337MPNDT1TR-ND - Tape & Reel (TR) 587-MSASP32MAC6337MPNDT1CT-ND - Cut Tape (CT) 587-MSASP32MAC6337MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASP32MAC6337MPNDT1 |
Description | CAP CER 330UF 2.5V X6S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP32MAC6337MPNDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹388.59000 | ₹388.59 |
| 10 | ₹276.11000 | ₹2,761.10 |
| 50 | ₹231.39940 | ₹11,569.97 |
| 100 | ₹217.57070 | ₹21,757.07 |
| 500 | ₹194.18658 | ₹97,093.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹186.94230 | ₹1,86,942.30 |
| 2,000 | ₹180.97653 | ₹3,61,953.06 |
| 3,000 | ₹177.98743 | ₹5,33,962.29 |
| 5,000 | ₹174.67231 | ₹8,73,361.55 |