MSASQ45MSB7104KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹48.85928
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹48.85928
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹48.85928
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹38.73182
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹48.85928
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 763
Unit Price: ₹127.66000
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASQ45MSB7104KTNA01

DigiKey Part Number
587-MSASQ45MSB7104KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASQ45MSB7104KTNA01
Description
CAP CER 0.1UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASQ45MSB7104KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹38.73182₹19,365.91
Manufacturers Standard Package