
MSASS31QHB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASS31QHB7103KTNA01TR-ND - Tape & Reel (TR) 587-MSASS31QHB7103KTNA01CT-ND - Cut Tape (CT) 587-MSASS31QHB7103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASS31QHB7103KTNA01 |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASS31QHB7103KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.96000 | ₹169.60 |
| 50 | ₹12.37520 | ₹618.76 |
| 100 | ₹10.94940 | ₹1,094.94 |
| 500 | ₹8.56192 | ₹4,280.96 |
| 1,000 | ₹7.82483 | ₹7,824.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.91689 | ₹20,750.67 |
| 6,000 | ₹6.47286 | ₹38,837.16 |
| 9,000 | ₹6.25040 | ₹56,253.60 |
| 15,000 | ₹6.00410 | ₹90,061.50 |
| 21,000 | ₹5.86007 | ₹1,23,061.47 |
| 30,000 | ₹5.72156 | ₹1,71,646.80 |