2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASS31QHB7222KTNA01

DigiKey Part Number
587-MSASS31QHB7222KTNA01TR-ND - Tape & Reel (TR)
587-MSASS31QHB7222KTNA01CT-ND - Cut Tape (CT)
587-MSASS31QHB7222KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASS31QHB7222KTNA01
Description
CAP CER 2200PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASS31QHB7222KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹16.96000₹169.60
50₹12.37520₹618.76
100₹10.94940₹1,094.94
500₹8.56192₹4,280.96
1,000₹7.82483₹7,824.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.91689₹20,750.67
6,000₹6.47286₹38,837.16
9,000₹6.25040₹56,253.60
15,000₹6.00410₹90,061.50
21,000₹5.86007₹1,23,061.47
30,000₹5.72156₹1,71,646.80
Manufacturers Standard Package