Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST063SCG160JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCG160JFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG160JFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG160JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCG160JFNA01 |
Description | CAP CER 16PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 50 | ₹1.71460 | ₹85.73 |
| 100 | ₹1.45370 | ₹145.37 |
| 500 | ₹1.02690 | ₹513.45 |
| 1,000 | ₹0.89645 | ₹896.45 |
| 2,500 | ₹0.76002 | ₹1,900.05 |
| 5,000 | ₹0.67821 | ₹3,391.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.57744 | ₹8,661.60 |
| 30,000 | ₹0.52821 | ₹15,846.30 |
| 45,000 | ₹0.50360 | ₹22,662.00 |
| 75,000 | ₹0.47635 | ₹35,726.25 |
| 1,05,000 | ₹0.46042 | ₹48,344.10 |
| 1,50,000 | ₹0.44511 | ₹66,766.50 |
| 1,80,000 | ₹0.43786 | ₹78,814.80 |
| 3,60,000 | ₹0.41343 | ₹1,48,834.80 |
| 3,75,000 | ₹0.41214 | ₹1,54,552.50 |



