
MSAST063SCG361JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCG361JFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG361JFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG361JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCG361JFNA01 |
Description | CAP CER 360PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SCG361JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.81420 | ₹140.71 |
| 100 | ₹2.40420 | ₹240.42 |
| 500 | ₹1.74072 | ₹870.36 |
| 1,000 | ₹1.53664 | ₹1,536.64 |
| 2,500 | ₹1.32175 | ₹3,304.38 |
| 5,000 | ₹1.19278 | ₹5,963.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.03368 | ₹15,505.20 |
| 30,000 | ₹0.95593 | ₹28,677.90 |
| 45,000 | ₹0.91703 | ₹41,266.35 |
| 75,000 | ₹0.87394 | ₹65,545.50 |
| 1,05,000 | ₹0.84874 | ₹89,117.70 |
| 1,50,000 | ₹0.82452 | ₹1,23,678.00 |