
MSAST063SCG391JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCG391JFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG391JFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG391JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCG391JFNA01 |
Description | CAP CER 390PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SCG391JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 50 | ₹2.47880 | ₹123.94 |
| 100 | ₹2.12460 | ₹212.46 |
| 500 | ₹1.52826 | ₹764.13 |
| 1,000 | ₹1.34561 | ₹1,345.61 |
| 2,500 | ₹1.15290 | ₹2,882.25 |
| 5,000 | ₹1.03735 | ₹5,186.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.89471 | ₹13,420.65 |
| 30,000 | ₹0.82504 | ₹24,751.20 |
| 45,000 | ₹0.79018 | ₹35,558.10 |
| 75,000 | ₹0.75156 | ₹56,367.00 |
| 1,05,000 | ₹0.72899 | ₹76,543.95 |
| 1,50,000 | ₹0.70729 | ₹1,06,093.50 |