
MSAST063SCJ3R3BFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCJ3R3BFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCJ3R3BFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCJ3R3BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCJ3R3BFNA01 |
Description | CAP CER 3.3PF 25V C0J 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 25V Ceramic Capacitor C0J 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 50 | ₹2.53460 | ₹126.73 |
| 100 | ₹2.16190 | ₹216.19 |
| 500 | ₹1.55620 | ₹778.10 |
| 1,000 | ₹1.36983 | ₹1,369.83 |
| 2,500 | ₹1.17452 | ₹2,936.30 |
| 5,000 | ₹1.05692 | ₹5,284.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.91223 | ₹13,683.45 |
| 30,000 | ₹0.84153 | ₹25,245.90 |
| 45,000 | ₹0.80614 | ₹36,276.30 |
| 75,000 | ₹0.76696 | ₹57,522.00 |
| 1,05,000 | ₹0.74405 | ₹78,125.25 |
| 1,50,000 | ₹0.72202 | ₹1,08,303.00 |