
MSAST063SCJ3R6CFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCJ3R6CFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCJ3R6CFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCJ3R6CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCJ3R6CFNA01 |
Description | CAP CER 3.6PF 25V C0J 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 25V Ceramic Capacitor C0J 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 50 | ₹1.84500 | ₹92.25 |
| 100 | ₹1.56550 | ₹156.55 |
| 500 | ₹1.10704 | ₹553.52 |
| 1,000 | ₹0.96727 | ₹967.27 |
| 2,500 | ₹0.82116 | ₹2,052.90 |
| 5,000 | ₹0.73319 | ₹3,665.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.62484 | ₹9,372.60 |
| 30,000 | ₹0.57198 | ₹17,159.40 |
| 45,000 | ₹0.54551 | ₹24,547.95 |
| 75,000 | ₹0.51623 | ₹38,717.25 |
| 1,05,000 | ₹0.49910 | ₹52,405.50 |
| 1,50,000 | ₹0.48264 | ₹72,396.00 |