
MSAST105AC6105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105AC6105KFNA01TR-ND - Tape & Reel (TR) 587-MSAST105AC6105KFNA01CT-ND - Cut Tape (CT) 587-MSAST105AC6105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105AC6105KFNA01 |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105AC6105KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.67300 | ₹126.73 |
| 50 | ₹9.09500 | ₹454.75 |
| 100 | ₹8.00470 | ₹800.47 |
| 500 | ₹6.15774 | ₹3,078.87 |
| 1,000 | ₹5.58930 | ₹5,589.30 |
| 2,500 | ₹4.98918 | ₹12,472.95 |
| 5,000 | ₹4.62818 | ₹23,140.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.33119 | ₹43,311.90 |
| 20,000 | ₹4.08681 | ₹81,736.20 |
| 30,000 | ₹3.96438 | ₹1,18,931.40 |
| 50,000 | ₹3.82875 | ₹1,91,437.50 |
| 70,000 | ₹3.74947 | ₹2,62,462.90 |
| 1,00,000 | ₹3.67318 | ₹3,67,318.00 |