0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB7104KFNB25

DigiKey Part Number
587-MSAST105SB7104KFNB25TR-ND - Tape & Reel (TR)
587-MSAST105SB7104KFNB25CT-ND - Cut Tape (CT)
587-MSAST105SB7104KFNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB7104KFNB25
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB7104KFNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,502
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.38000₹43.80
50₹3.00060₹150.03
100₹2.58130₹258.13
500₹1.87118₹935.59
1,000₹1.65312₹1,653.12
2,500₹1.42537₹3,563.43
5,000₹1.28820₹6,441.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.17554₹11,755.40
20,000₹1.08301₹21,660.20
30,000₹1.03669₹31,100.70
50,000₹0.98537₹49,268.50
70,000₹0.95538₹66,876.60
1,00,000₹0.92656₹92,656.00
Manufacturers Standard Package