
MSAST105SB7473MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB7473MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB7473MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB7473MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB7473MFNA01 |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB7473MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 50 | ₹1.45380 | ₹72.69 |
| 100 | ₹1.23010 | ₹123.01 |
| 500 | ₹0.86290 | ₹431.45 |
| 1,000 | ₹0.75015 | ₹750.15 |
| 2,500 | ₹0.63180 | ₹1,579.50 |
| 5,000 | ₹0.56079 | ₹2,803.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.50255 | ₹5,025.50 |
| 20,000 | ₹0.45475 | ₹9,095.00 |
| 30,000 | ₹0.43086 | ₹12,925.80 |
| 50,000 | ₹0.40439 | ₹20,219.50 |
| 70,000 | ₹0.38895 | ₹27,226.50 |
| 1,00,000 | ₹0.37409 | ₹37,409.00 |