
MSAST168AB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST168AB5225MTNA01TR-ND - Tape & Reel (TR) 587-MSAST168AB5225MTNA01CT-ND - Cut Tape (CT) 587-MSAST168AB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST168AB5225MTNA01 |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST168AB5225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.64100 | ₹76.41 |
| 50 | ₹5.34880 | ₹267.44 |
| 100 | ₹4.65000 | ₹465.00 |
| 500 | ₹3.47398 | ₹1,736.99 |
| 1,000 | ₹3.11334 | ₹3,113.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.57450 | ₹10,298.00 |
| 8,000 | ₹2.37450 | ₹18,996.00 |
| 12,000 | ₹2.27452 | ₹27,294.24 |
| 20,000 | ₹2.16369 | ₹43,273.80 |
| 28,000 | ₹2.09895 | ₹58,770.60 |
| 40,000 | ₹2.03667 | ₹81,466.80 |