2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST219JB5225MTNA01

DigiKey Part Number
587-MSAST219JB5225MTNA01TR-ND - Tape & Reel (TR)
587-MSAST219JB5225MTNA01CT-ND - Cut Tape (CT)
587-MSAST219JB5225MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST219JB5225MTNA01
Description
CAP CER 2.2UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST219JB5225MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.74100₹117.41
50₹8.40540₹420.27
100₹7.38960₹738.96
500₹5.65826₹2,829.13
1,000₹5.12616₹5,126.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.32942₹17,317.68
8,000₹4.03367₹32,269.36
12,000₹3.88562₹46,627.44
20,000₹3.72152₹74,430.40
28,000₹3.62567₹1,01,518.76
40,000₹3.53343₹1,41,337.20
Manufacturers Standard Package