MFG_MSAST21GAB5475MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST21GAB5475MTNA01

DigiKey Part Number
587-MSAST21GAB5475MTNA01TR-ND - Tape & Reel (TR)
587-MSAST21GAB5475MTNA01CT-ND - Cut Tape (CT)
587-MSAST21GAB5475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST21GAB5475MTNA01
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST21GAB5475MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,770
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹7.01000₹70.10
50₹4.89840₹244.92
100₹4.26840₹426.84
500₹3.19110₹1,595.55
1,000₹2.86009₹2,860.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.45366₹7,360.98
6,000₹2.25518₹13,531.08
9,000₹2.15569₹19,401.21
15,000₹2.04563₹30,684.45
21,000₹1.98127₹41,606.67
30,000₹1.91942₹57,582.60
36,000₹1.89011₹68,043.96
72,000₹1.79144₹1,28,983.68
75,000₹1.78621₹1,33,965.75
Manufacturers Standard Package