
MSAST31LAB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LAB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LAB7475KTNA01CT-ND - Cut Tape (CT) 587-MSAST31LAB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LAB7475KTNA01 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST31LAB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.42600 | ₹174.26 |
| 50 | ₹12.69200 | ₹634.60 |
| 100 | ₹11.24760 | ₹1,124.76 |
| 500 | ₹8.80422 | ₹4,402.11 |
| 1,000 | ₹8.05220 | ₹8,052.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.43345 | ₹14,866.90 |
| 4,000 | ₹6.92465 | ₹27,698.60 |
| 6,000 | ₹6.66994 | ₹40,019.64 |
| 10,000 | ₹6.38771 | ₹63,877.10 |
| 14,000 | ₹6.22276 | ₹87,118.64 |
| 20,000 | ₹6.06413 | ₹1,21,282.60 |