MSAST32MAB7106KPNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: ₹132.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 120
Unit Price: ₹73.62000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹20.07413
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹31.96093
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 900
Unit Price: ₹64.30000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹19.84769
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: ₹94.12000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹31.60217
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹19.03790
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹20.07413
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹31.60217
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 778
Unit Price: ₹73.62000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,892
Unit Price: ₹94.12000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,320
Unit Price: ₹62.43000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32MAB7106KPNA01

DigiKey Part Number
587-MSAST32MAB7106KPNA01TR-ND - Tape & Reel (TR)
587-MSAST32MAB7106KPNA01CT-ND - Cut Tape (CT)
587-MSAST32MAB7106KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32MAB7106KPNA01
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32MAB7106KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.43000₹62.43
10₹38.76500₹387.65
50₹29.42820₹1,471.41
100₹26.55800₹2,655.80
500₹21.71792₹10,858.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹20.22229₹20,222.29
2,000₹18.99178₹37,983.56
3,000₹18.37566₹55,126.98
5,000₹17.69304₹88,465.20
7,000₹17.29386₹1,21,057.02
10,000₹16.90990₹1,69,099.00
Manufacturers Standard Package