
MSAST32NSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST32NSB5475KTNA01CT-ND - Cut Tape (CT) 587-MSAST32NSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.25300 | ₹252.53 |
| 50 | ₹18.73040 | ₹936.52 |
| 100 | ₹16.74550 | ₹1,674.55 |
| 500 | ₹13.38150 | ₹6,690.75 |
| 1,000 | ₹12.34249 | ₹12,342.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.48937 | ₹22,978.74 |
| 4,000 | ₹10.78698 | ₹43,147.92 |
| 6,000 | ₹10.43544 | ₹62,612.64 |
| 10,000 | ₹10.04573 | ₹1,00,457.30 |
| 14,000 | ₹9.81794 | ₹1,37,451.16 |
| 20,000 | ₹9.59881 | ₹1,91,976.20 |