
MSAST32NSB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB7475MTNA01TR-ND - Tape & Reel (TR) 587-MSAST32NSB7475MTNA01CT-ND - Cut Tape (CT) 587-MSAST32NSB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB7475MTNA01 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB7475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.07400 | ₹290.74 |
| 50 | ₹21.73100 | ₹1,086.55 |
| 100 | ₹19.47590 | ₹1,947.59 |
| 500 | ₹15.68320 | ₹7,841.60 |
| 1,000 | ₹14.51279 | ₹14,512.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.54971 | ₹27,099.42 |
| 4,000 | ₹12.75740 | ₹51,029.60 |
| 6,000 | ₹12.36066 | ₹74,163.96 |
| 10,000 | ₹11.92091 | ₹1,19,209.10 |
| 14,000 | ₹11.66383 | ₹1,63,293.62 |
| 20,000 | ₹11.41650 | ₹2,28,330.00 |