
MSASU063SB5332MFNA01 | |
---|---|
DigiKey Part Number | 587-MSASU063SB5332MFNA01TR-ND - Tape & Reel (TR) 587-MSASU063SB5332MFNA01CT-ND - Cut Tape (CT) 587-MSASU063SB5332MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU063SB5332MFNA01 |
Description | CAP CER 3300PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU063SB5332MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.95200 | ₹19.52 |
50 | ₹1.27780 | ₹63.89 |
100 | ₹1.08260 | ₹108.26 |
500 | ₹0.75430 | ₹377.15 |
1,000 | ₹0.65490 | ₹654.90 |
2,500 | ₹0.55054 | ₹1,376.35 |
5,000 | ₹0.48842 | ₹2,442.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.41175 | ₹6,176.25 |
30,000 | ₹0.37436 | ₹11,230.80 |
45,000 | ₹0.35567 | ₹16,005.15 |
75,000 | ₹0.33495 | ₹25,121.25 |
1,05,000 | ₹0.32286 | ₹33,900.30 |
1,50,000 | ₹0.31123 | ₹46,684.50 |
1,80,000 | ₹0.30572 | ₹55,029.60 |
3,60,000 | ₹0.28718 | ₹1,03,384.80 |
3,75,000 | ₹0.28619 | ₹1,07,321.25 |