36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU063SCG360JFNA01

DigiKey Part Number
587-MSASU063SCG360JFNA01TR-ND - Tape & Reel (TR)
587-MSASU063SCG360JFNA01CT-ND - Cut Tape (CT)
587-MSASU063SCG360JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU063SCG360JFNA01
Description
CAP CER 36PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU063SCG360JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,930
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
50₹1.50960₹75.48
100₹1.27660₹127.66
500₹0.89458₹447.29
1,000₹0.77810₹778.10
2,500₹0.65603₹1,640.08
5,000₹0.58279₹2,913.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.49277₹7,391.55
30,000₹0.44882₹13,464.60
45,000₹0.42683₹19,207.35
75,000₹0.40249₹30,186.75
1,05,000₹0.38827₹40,768.35
1,50,000₹0.37459₹56,188.50
Manufacturers Standard Package