
MSASH32NSC7475MTCA01 | |
---|---|
DigiKey Part Number | 587-MSASH32NSC7475MTCA01TR-ND - Tape & Reel (TR) 587-MSASH32NSC7475MTCA01CT-ND - Cut Tape (CT) 587-MSASH32NSC7475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32NSC7475MTCA01 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32NSC7475MTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹95.84000 | ₹95.84 |
10 | ₹61.76300 | ₹617.63 |
50 | ₹48.27460 | ₹2,413.73 |
100 | ₹44.13930 | ₹4,413.93 |
500 | ₹37.13414 | ₹18,567.07 |
1,000 | ₹34.96800 | ₹34,968.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹33.18566 | ₹66,371.32 |
4,000 | ₹31.71812 | ₹1,26,872.48 |
6,000 | ₹30.98268 | ₹1,85,896.08 |
10,000 | ₹30.16787 | ₹3,01,678.70 |
14,000 | ₹29.69133 | ₹4,15,678.62 |
20,000 | ₹29.23282 | ₹5,84,656.40 |
24,000 | ₹29.01558 | ₹6,96,373.92 |