
LSXND5050PKT2R2NMG | |
---|---|
DigiKey Part Number | 587-LSXND5050PKT2R2NMGTR-ND - Tape & Reel (TR) 587-LSXND5050PKT2R2NMGCT-ND - Cut Tape (CT) 587-LSXND5050PKT2R2NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050PKT2R2NMG |
Description | FIXED IND 2.2UH 2A 78 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹20.23300 | ₹202.33 |
100 | ₹16.60330 | ₹1,660.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹13.65531 | ₹13,655.31 |
2,000 | ₹12.87485 | ₹25,749.70 |
3,000 | ₹12.43987 | ₹37,319.61 |
5,000 | ₹11.91281 | ₹59,564.05 |
7,000 | ₹11.57829 | ₹81,048.03 |
10,000 | ₹11.23404 | ₹1,12,340.40 |
25,000 | ₹10.39703 | ₹2,59,925.75 |
50,000 | ₹9.98325 | ₹4,99,162.50 |