MFG_MSASU105SUJ330JFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SUJ330JFNA01

DigiKey Part Number
587-MSASU105SUJ330JFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SUJ330JFNA01CT-ND - Cut Tape (CT)
587-MSASU105SUJ330JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SUJ330JFNA01
Description
CAP CER 33PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SUJ330JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,270
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹5.05800₹50.58
50₹3.47860₹173.93
100₹3.00830₹300.83
500₹2.21318₹1,106.59
1,000₹1.96737₹1,967.37
2,500₹1.70949₹4,273.72
5,000₹1.55437₹7,771.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.42703₹14,270.30
20,000₹1.32227₹26,445.40
30,000₹1.26984₹38,095.20
50,000₹1.21178₹60,589.00
70,000₹1.17783₹82,448.10
1,00,000₹1.14518₹1,14,518.00
1,20,000₹1.12971₹1,35,565.20
2,40,000₹1.07763₹2,58,631.20
2,50,000₹1.07487₹2,68,717.50
Manufacturers Standard Package