10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU31LBB5106KTNA01

DigiKey Part Number
587-MSASU31LBB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSASU31LBB5106KTNA01CT-ND - Cut Tape (CT)
587-MSASU31LBB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU31LBB5106KTNA01
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU31LBB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,399
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.50100₹205.01
50₹15.05880₹752.94
100₹13.40010₹1,340.01
500₹10.58592₹5,292.96
1,000₹9.71930₹9,719.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹9.00550₹18,011.00
4,000₹8.41889₹33,675.56
6,000₹8.12504₹48,750.24
10,000₹7.79958₹77,995.80
14,000₹7.60930₹1,06,530.20
20,000₹7.42627₹1,48,525.40
Manufacturers Standard Package