
MSRLE165SB7474MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLE165SB7474MTNA01TR-ND - Tape & Reel (TR) 587-MSRLE165SB7474MTNA01CT-ND - Cut Tape (CT) 587-MSRLE165SB7474MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLE165SB7474MTNA01 |
Description | CAP CER 0.47UF 16V X7R 0306 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹13.23200 | ₹132.32 |
| 50 | ₹9.50500 | ₹475.25 |
| 100 | ₹8.36810 | ₹836.81 |
| 500 | ₹6.45406 | ₹3,227.03 |
| 1,000 | ₹5.86326 | ₹5,863.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.97916 | ₹19,916.64 |
| 8,000 | ₹4.65103 | ₹37,208.24 |
| 12,000 | ₹4.48675 | ₹53,841.00 |
| 20,000 | ₹4.30468 | ₹86,093.60 |
| 28,000 | ₹4.19826 | ₹1,17,551.28 |
| 40,000 | ₹4.09592 | ₹1,63,836.80 |