33 µH Semi-Shielded Drum Core, Wirewound Inductor 370 mA 1.008Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3015T330M

DigiKey Part Number
587-2618-2-ND - Tape & Reel (TR)
587-2618-1-ND - Cut Tape (CT)
587-2618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3015T330M
Description
FIXED IND 33UH 370MA 1.008 OHM
Customer Reference
Detailed Description
33 µH Semi-Shielded Drum Core, Wirewound Inductor 370 mA 1.008Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3015T330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
390mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.008Ohm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,707
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹19.10300₹191.03
100₹15.68320₹1,568.32
1,000₹12.89694₹12,896.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹12.16031₹24,320.62
Manufacturers Standard Package