NR4012T471M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: ₹5.30275

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: ₹5.30275
Datasheet
470 µH Shielded Drum Core, Wirewound Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR4012T471M

DigiKey Part Number
NR4012T471M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NR4012T471M
Description
FIXED IND 470UH SURFACE MOUNT
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor Nonstandard
EDA/CAD Models
NR4012T471M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes