MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

NR6012T4R0NE | |
|---|---|
DigiKey Part Number | 587-NR6012T4R0NETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NR6012T4R0NE |
Description | FIXED IND 4UH 1.57A 126 MOHM SMD |
Customer Reference | |
Detailed Description | 4 µH Shielded Drum Core, Wirewound Inductor 1.57 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6012T4R0NE Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 126mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 39MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060MKT4R7MMG | Taiyo Yuden | 0 | 587-LBXND6060MKT4R7MMGTR-ND | ₹22.08982 | MFR Recommended |
| LCXND6060MKT4R7MMG | Taiyo Yuden | 0 | 587-LCXND6060MKT4R7MMGTR-ND | ₹23.56985 | MFR Recommended |
| LLXND6060MKT4R7MMG | Taiyo Yuden | 0 | 587-LLXND6060MKT4R7MMGTR-ND | ₹12.77114 | MFR Recommended |
| LMXND6060MKT4R7MMG | Taiyo Yuden | 0 | 587-LMXND6060MKT4R7MMGTR-ND | ₹22.08982 | MFR Recommended |
| LSXND6060MKT4R7MMG | Taiyo Yuden | 978 | 587-LSXND6060MKT4R7MMGCT-ND | ₹23.63000 | MFR Recommended |



