
NR6028T220M | |
|---|---|
DigiKey Part Number | 587-2103-2-ND - Tape & Reel (TR) 587-2103-1-ND - Cut Tape (CT) 587-2103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6028T220M |
Description | FIXED IND 22UH 1.4A 175.5 MOHM |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.4 A 175.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6028T220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 175.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.33300 | ₹173.33 |
| 100 | ₹14.27610 | ₹1,427.61 |
| 1,000 | ₹11.74144 | ₹11,741.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.07003 | ₹22,140.06 |
| 4,000 | ₹10.43800 | ₹41,752.00 |
| 6,000 | ₹10.08537 | ₹60,512.22 |
| 10,000 | ₹9.65845 | ₹96,584.50 |
| 14,000 | ₹9.38736 | ₹1,31,423.04 |
| 20,000 | ₹9.10851 | ₹1,82,170.20 |