
NRH2410T2R2MNV | |
|---|---|
DigiKey Part Number | 587-3540-2-ND - Tape & Reel (TR) 587-3540-1-ND - Cut Tape (CT) 587-3540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2410T2R2MNV |
Description | FIXED IND 2.2UH 970MA 180 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Drum Core, Wirewound Inductor 970 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2410T2R2MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.29A | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 77MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.36500 | ₹223.65 |
| 25 | ₹20.68720 | ₹517.18 |
| 50 | ₹19.51320 | ₹975.66 |
| 100 | ₹18.40420 | ₹1,840.42 |
| 250 | ₹17.02320 | ₹4,255.80 |
| 500 | ₹16.04850 | ₹8,024.25 |
| 1,000 | ₹15.13154 | ₹15,131.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹13.99952 | ₹34,998.80 |
| 5,000 | ₹13.20092 | ₹66,004.60 |
| 7,500 | ₹12.75542 | ₹95,665.65 |
| 12,500 | ₹12.21594 | ₹1,52,699.25 |
| 17,500 | ₹11.87344 | ₹2,07,785.20 |
| 25,000 | ₹11.52118 | ₹2,88,029.50 |