
NRH3012T4R7MNV | |
|---|---|
DigiKey Part Number | 587-3556-2-ND - Tape & Reel (TR) 587-3556-1-ND - Cut Tape (CT) 587-3556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T4R7MNV |
Description | FIXED IND 4.7UH 1.06A 156 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.06 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T4R7MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.40100 | ₹164.01 |
| 25 | ₹15.20800 | ₹380.20 |
| 50 | ₹14.33200 | ₹716.60 |
| 100 | ₹13.51200 | ₹1,351.20 |
| 250 | ₹12.49812 | ₹3,124.53 |
| 500 | ₹11.78244 | ₹5,891.22 |
| 1,000 | ₹11.10870 | ₹11,108.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.47411 | ₹20,948.22 |
| 4,000 | ₹9.87609 | ₹39,504.36 |
| 6,000 | ₹9.54240 | ₹57,254.40 |
| 10,000 | ₹9.13838 | ₹91,383.80 |
| 14,000 | ₹8.88189 | ₹1,24,346.46 |
| 20,000 | ₹8.61798 | ₹1,72,359.60 |