
NRS3015T1R0NNGHV | |
---|---|
DigiKey Part Number | 587-3559-2-ND - Tape & Reel (TR) 587-3559-1-ND - Cut Tape (CT) 587-3559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS3015T1R0NNGHV |
Description | FIXED IND 1UH 2.1A 36 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 2.1 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS3015T1R0NNGHV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹18.36900 | ₹183.69 |
25 | ₹16.96720 | ₹424.18 |
50 | ₹15.99100 | ₹799.55 |
100 | ₹15.06810 | ₹1,506.81 |
250 | ₹13.94284 | ₹3,485.71 |
500 | ₹13.14416 | ₹6,572.08 |
1,000 | ₹12.39254 | ₹12,392.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹11.68395 | ₹23,367.90 |
4,000 | ₹11.01707 | ₹44,068.28 |
6,000 | ₹10.64510 | ₹63,870.60 |
10,000 | ₹10.19454 | ₹1,01,945.40 |
14,000 | ₹9.90858 | ₹1,38,720.12 |
20,000 | ₹9.61436 | ₹1,92,287.20 |
50,000 | ₹8.96274 | ₹4,48,137.00 |