
NRS4010T220MDGGV | |
---|---|
DigiKey Part Number | 587-3565-2-ND - Tape & Reel (TR) 587-3565-1-ND - Cut Tape (CT) 587-3565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4010T220MDGGV |
Description | FIXED IND 22UH 500MA 684MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 500 mA 684mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4010T220MDGGV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 684mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹22.62900 | ₹226.29 |
25 | ₹20.90720 | ₹522.68 |
50 | ₹19.71800 | ₹985.90 |
100 | ₹18.58220 | ₹1,858.22 |
250 | ₹17.19428 | ₹4,298.57 |
500 | ₹16.20924 | ₹8,104.62 |
1,000 | ₹15.28369 | ₹15,283.69 |
2,500 | ₹14.14019 | ₹35,350.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹13.33372 | ₹66,668.60 |
10,000 | ₹12.57410 | ₹1,25,741.00 |
15,000 | ₹12.15052 | ₹1,82,257.80 |
25,000 | ₹11.63768 | ₹2,90,942.00 |
35,000 | ₹11.31435 | ₹3,96,002.25 |