
NRS4018T220MDGJ | |
|---|---|
DigiKey Part Number | 587-2889-2-ND - Tape & Reel (TR) 587-2889-1-ND - Cut Tape (CT) 587-2889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T220MDGJ |
Description | FIXED IND 22UH 720MA 348 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 720 mA 348mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4018T220MDGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 348mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹13.97800 | ₹139.78 |
| 100 | ₹11.52710 | ₹1,152.71 |
| 1,000 | ₹9.47981 | ₹9,479.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₹8.52306 | ₹29,830.71 |
| 7,000 | ₹8.03663 | ₹56,256.41 |
| 10,500 | ₹7.76532 | ₹81,535.86 |
| 17,500 | ₹7.43672 | ₹1,30,142.60 |
| 24,500 | ₹7.22808 | ₹1,77,087.96 |
| 35,000 | ₹7.01350 | ₹2,45,472.50 |