
NRS6028T1R5NMGJ | |
|---|---|
DigiKey Part Number | 587-2937-2-ND - Tape & Reel (TR) 587-2937-1-ND - Cut Tape (CT) 587-2937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T1R5NMGJ |
Description | FIXED IND 1.5UH 4.2A 20.8 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 4.2 A 20.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T1R5NMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 20.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 78MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹19.56900 | ₹195.69 |
| 100 | ₹16.13050 | ₹1,613.05 |
| 1,000 | ₹13.26223 | ₹13,262.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.50417 | ₹25,008.34 |
| 4,000 | ₹11.79036 | ₹47,161.44 |
| 6,000 | ₹11.39214 | ₹68,352.84 |
| 10,000 | ₹10.91003 | ₹1,09,100.30 |
| 14,000 | ₹10.60390 | ₹1,48,454.60 |
| 20,000 | ₹10.28899 | ₹2,05,779.80 |