
NRS6045T101MMGK | |
---|---|
DigiKey Part Number | 587-2947-2-ND - Tape & Reel (TR) 587-2947-1-ND - Cut Tape (CT) 587-2947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T101MMGK |
Description | FIXED IND 100UH 750MA 605.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 750 mA 605.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T101MMGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 605.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹18.72400 | ₹187.24 |
100 | ₹15.42300 | ₹1,542.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹10.41453 | ₹15,621.79 |
3,000 | ₹9.81997 | ₹29,459.91 |
4,500 | ₹9.48828 | ₹42,697.26 |
7,500 | ₹9.19571 | ₹68,967.82 |