
NRS6045T6R3MMGK | |
|---|---|
DigiKey Part Number | 587-2959-2-ND - Tape & Reel (TR) 587-2959-1-ND - Cut Tape (CT) 587-2959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T6R3MMGK |
Description | FIXED IND 6.3UH 3A 46.8 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T6R3MMGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 46.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.50100 | ₹205.01 |
| 100 | ₹16.83870 | ₹1,683.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹13.38089 | ₹20,071.34 |
| 3,000 | ₹12.61707 | ₹37,851.21 |
| 4,500 | ₹12.19080 | ₹54,858.60 |
| 7,500 | ₹11.67459 | ₹87,559.43 |
| 10,500 | ₹11.34686 | ₹1,19,142.03 |
| 15,000 | ₹11.00974 | ₹1,65,146.10 |