6.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 46.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6045T6R3MMGK

DigiKey Part Number
587-2959-2-ND - Tape & Reel (TR)
587-2959-1-ND - Cut Tape (CT)
587-2959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6045T6R3MMGK
Description
FIXED IND 6.3UH 3A 46.8 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 46.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6045T6R3MMGK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Semi-Shielded
DC Resistance (DCR)
46.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,774
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹20.50100₹205.01
100₹16.83870₹1,683.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹13.38089₹20,071.34
3,000₹12.61707₹37,851.21
4,500₹12.19080₹54,858.60
7,500₹11.67459₹87,559.43
10,500₹11.34686₹1,19,142.03
15,000₹11.00974₹1,65,146.10
Manufacturers Standard Package