
NRS8030T1R0NJGJV | |
|---|---|
DigiKey Part Number | 587-NRS8030T1R0NJGJVTR-ND - Tape & Reel (TR) 587-NRS8030T1R0NJGJVCT-ND - Cut Tape (CT) 587-NRS8030T1R0NJGJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8030T1R0NJGJV |
Description | FIXED IND 1UH 6.2A 11.7 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Drum Core, Wirewound Inductor 6.2 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8030T1R0NJGJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
DC Resistance (DCR) | 11.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹37.18100 | ₹371.81 |
| 25 | ₹34.36680 | ₹859.17 |
| 50 | ₹32.41000 | ₹1,620.50 |
| 100 | ₹30.55570 | ₹3,055.57 |
| 250 | ₹28.26516 | ₹7,066.29 |
| 500 | ₹26.65120 | ₹13,325.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.12854 | ₹25,128.54 |
| 2,000 | ₹23.69441 | ₹47,388.82 |
| 3,000 | ₹22.89425 | ₹68,682.75 |
| 5,000 | ₹21.92555 | ₹1,09,627.75 |
| 7,000 | ₹21.31057 | ₹1,49,173.99 |
| 10,000 | ₹20.67788 | ₹2,06,778.80 |