
NRS8040T470MJGK | |
|---|---|
DigiKey Part Number | 587-6119-2-ND - Tape & Reel (TR) 587-6119-1-ND - Cut Tape (CT) 587-6119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T470MJGK |
Description | FIXED IND 47UH 1.5A 140 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.5 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹26.46500 | ₹264.65 |
| 100 | ₹21.77760 | ₹2,177.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.90849 | ₹17,908.49 |
| 2,000 | ₹16.88577 | ₹33,771.54 |
| 3,000 | ₹16.31532 | ₹48,945.96 |
| 5,000 | ₹15.62450 | ₹78,122.50 |
| 7,000 | ₹15.18572 | ₹1,06,300.04 |
| 10,000 | ₹14.73448 | ₹1,47,344.80 |