

QMJ316BB7104KLHT | |
---|---|
DigiKey Part Number | 587-4251-2-ND - Tape & Reel (TR) 587-4251-1-ND - Cut Tape (CT) 587-4251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMJ316BB7104KLHT |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMJ316BB7104KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.03000 | ₹47.03 |
10 | ₹28.57400 | ₹285.74 |
50 | ₹21.47500 | ₹1,073.75 |
100 | ₹19.28320 | ₹1,928.32 |
500 | ₹15.59872 | ₹7,799.36 |
1,000 | ₹14.46018 | ₹14,460.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹13.52398 | ₹27,047.96 |
4,000 | ₹12.75327 | ₹51,013.08 |
6,000 | ₹12.36725 | ₹74,203.50 |
10,000 | ₹11.93952 | ₹1,19,395.20 |
14,000 | ₹11.68959 | ₹1,63,654.26 |
20,000 | ₹11.44901 | ₹2,28,980.20 |
24,000 | ₹11.33506 | ₹2,72,041.44 |
48,000 | ₹10.95122 | ₹5,25,658.56 |
50,000 | ₹10.93083 | ₹5,46,541.50 |