


QMK212BJ472KG-T | |
|---|---|
DigiKey Part Number | 587-QMK212BJ472KG-TTR-ND - Tape & Reel (TR) 587-QMK212BJ472KG-TCT-ND - Cut Tape (CT) 587-QMK212BJ472KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212BJ472KG-T |
Description | CAP CER 4700PF 250V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212BJ472KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.42600 | ₹174.26 |
| 50 | ₹12.71060 | ₹635.53 |
| 100 | ₹11.26620 | ₹1,126.62 |
| 500 | ₹8.82286 | ₹4,411.43 |
| 1,000 | ₹8.06898 | ₹8,068.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.13960 | ₹21,418.80 |
| 6,000 | ₹6.68501 | ₹40,110.06 |
| 9,000 | ₹6.45738 | ₹58,116.42 |
| 15,000 | ₹6.20519 | ₹93,077.85 |
| 21,000 | ₹6.05776 | ₹1,27,212.96 |
| 30,000 | ₹5.91594 | ₹1,77,478.20 |