


QMK212SD391KD-T | |
|---|---|
DigiKey Part Number | 587-5189-2-ND - Tape & Reel (TR) 587-5189-1-ND - Cut Tape (CT) 587-5189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212SD391KD-T |
Description | CAP CER 390PF 250V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 250V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212SD391KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.44400 | ₹144.44 |
| 50 | ₹10.41820 | ₹520.91 |
| 100 | ₹9.18810 | ₹918.81 |
| 500 | ₹7.11568 | ₹3,557.84 |
| 1,000 | ₹6.47922 | ₹6,479.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.52407 | ₹22,096.28 |
| 8,000 | ₹5.16961 | ₹41,356.88 |
| 12,000 | ₹4.99221 | ₹59,906.52 |
| 20,000 | ₹4.79558 | ₹95,911.60 |
| 28,000 | ₹4.68063 | ₹1,31,057.64 |
| 40,000 | ₹4.57007 | ₹1,82,802.80 |