Parametric Equivalent
Parametric Equivalent



QMK316B7683KLHT | |
|---|---|
DigiKey Part Number | 587-5202-2-ND - Tape & Reel (TR) 587-5202-1-ND - Cut Tape (CT) 587-5202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7683KLHT |
Description | CAP CER 0.068UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7683KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.31500 | ₹203.15 |
| 50 | ₹14.89120 | ₹744.56 |
| 100 | ₹13.24170 | ₹1,324.17 |
| 500 | ₹10.45920 | ₹5,229.60 |
| 1,000 | ₹9.60002 | ₹9,600.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.89321 | ₹17,786.42 |
| 4,000 | ₹8.31196 | ₹33,247.84 |
| 6,000 | ₹8.02083 | ₹48,124.98 |
| 10,000 | ₹7.69838 | ₹76,983.80 |
| 14,000 | ₹7.50986 | ₹1,05,138.04 |
| 20,000 | ₹7.32857 | ₹1,46,571.40 |

