0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

QMK432B7104KMHT

DigiKey Part Number
587-QMK432B7104KMHTTR-ND - Tape & Reel (TR)
587-QMK432B7104KMHTCT-ND - Cut Tape (CT)
587-QMK432B7104KMHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK432B7104KMHT
Description
CAP CER 0.1UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK432B7104KMHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹127.66000₹127.66
10₹83.21500₹832.15
50₹65.78940₹3,289.47
100₹60.39380₹6,039.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹51.30262₹25,651.31
1,000₹48.48840₹48,488.40
1,500₹47.07943₹70,619.15
2,500₹45.51763₹1,13,794.07
3,500₹44.60468₹1,56,116.38
5,000₹43.72623₹2,18,631.15
Manufacturers Standard Package